
CSD17577Q5A | |
|---|---|
DigiKey Part Number | 296-39996-2-ND - Tape & Reel (TR) 296-39996-1-ND - Cut Tape (CT) 296-39996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17577Q5A |
Description | MOSFET N-CH 30V 60A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Ta) 3W (Ta), 53W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17577Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2310 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 53W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.07000 | ¥60.70 |
| 100 | ¥3.99000 | ¥399.00 |
| 500 | ¥3.09576 | ¥1,547.88 |
| 1,000 | ¥2.80756 | ¥2,807.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.49556 | ¥6,238.90 |
| 5,000 | ¥2.30268 | ¥11,513.40 |
| 7,500 | ¥2.20442 | ¥16,533.15 |
| 12,500 | ¥2.09403 | ¥26,175.38 |
| 17,500 | ¥2.06747 | ¥36,180.73 |








