
PDS1045-13 | |
|---|---|
DigiKey Part Number | PDS1045DITR-ND - Tape & Reel (TR) PDS1045DICT-ND - Cut Tape (CT) PDS1045DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS1045-13 |
Description | DIODE SCHOTTKY 45V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥13.34000 | ¥133.40 |
| 100 | ¥9.08620 | ¥908.62 |
| 500 | ¥7.26552 | ¥3,632.76 |
| 1,000 | ¥6.68009 | ¥6,680.09 |
| 2,000 | ¥6.54798 | ¥13,095.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.65549 | ¥28,277.45 |
| 10,000 | ¥5.34965 | ¥53,496.50 |









