Diode 50 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Surface Mount SMB
DO-214AA

S1AB-13-F

DigiKey Part Number
S1AB-FDITR-ND - Tape & Reel (TR)
S1AB-FDICT-ND - Cut Tape (CT)
S1AB-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1AB-13-F
Description
DIODE STANDARD 50V 1A SMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
S1AB-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163,901
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.56300¥15.63
100¥0.97420¥97.42
500¥0.71768¥358.84
1,000¥0.63456¥634.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52867¥1,586.01
6,000¥0.47521¥2,851.26
9,000¥0.44793¥4,031.37
15,000¥0.41726¥6,258.90
21,000¥0.39909¥8,380.89
30,000¥0.38142¥11,442.60
Manufacturers Standard Package