1.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00160808152Y00

DigiKey Part Number
553-BBPY00160808152Y00TR-ND - Tape & Reel (TR)
553-BBPY00160808152Y00CT-ND - Cut Tape (CT)
553-BBPY00160808152Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00160808152Y00
Description
FERRITE BEAD 1.5 KOHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,069
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.60000¥6.00
25¥0.51840¥12.96
50¥0.46540¥23.27
100¥0.41700¥41.70
250¥0.35972¥89.93
500¥0.31986¥159.93
1,000¥0.28309¥283.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.21743¥869.72
8,000¥0.18800¥1,504.00
12,000¥0.17170¥2,060.40
20,000¥0.16971¥3,394.20
Manufacturers Standard Package