
S37211 | |
|---|---|
DigiKey Part Number | 470-S37211TR-ND - Tape & Reel (TR) 470-S37211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S37211 |
Description | PULSE XFMR 1:1 225UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 225µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Newava Technology Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.400" L x 0.440" W (10.16mm x 11.18mm) |
Part Status Active | Height - Seated (Max) 0.305" (7.75mm) |
Inductance 225µH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.23000 | ¥43.23 |
| 10 | ¥39.05300 | ¥390.53 |
| 25 | ¥37.48720 | ¥937.18 |
| 50 | ¥36.33340 | ¥1,816.67 |
| 100 | ¥35.20870 | ¥3,520.87 |
| 250 | ¥33.76780 | ¥8,441.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥32.71152 | ¥16,355.76 |
| 1,000 | ¥31.68357 | ¥31,683.57 |
| 1,500 | ¥31.09555 | ¥46,643.32 |
| 2,500 | ¥30.36849 | ¥75,921.23 |



