N-Channel 100 V 60A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2218

DigiKey Part Number
917-EPC2218TR-ND - Tape & Reel (TR)
917-EPC2218CT-ND - Cut Tape (CT)
917-EPC2218DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2218
Description
GANFET N-CH 100V DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 60A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2218 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3.2mOhm @ 25A, 5V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 7mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gate Charge (Qg) (Max) @ Vgs
13.6 nC @ 5 V
Part Status
Active
Vgs (Max)
+6V, -4V
FET Type
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 50 V
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
Die
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,254
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.99000¥65.99
10¥44.71600¥447.16
100¥32.66570¥3,266.57
500¥31.63274¥15,816.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥25.88410¥25,884.10
2,000¥25.84374¥51,687.48
Manufacturers Standard Package