T543X336M050AHE040 | ||
---|---|---|
DigiKey Part Number | 399-16373-2-ND - Tape & Reel (TR) 399-16373-1-ND - Cut Tape (CT) 399-16373-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T543X336M050AHE040 | |
Description | CAP TANT POLY 33UF 50V 2917 | |
Customer Reference | ||
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T543X336M050AHE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Design Resources | T543X336M050AHE040 K-SIM Simulation |
Featured Product | T543 Series COTS Polymer Electrolytic |
CAD Models | T543X336M050AHE040 Models |
HTML Datasheet | T543 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.20000 | ¥88.20 |
10 | ¥81.57900 | ¥815.79 |
50 | ¥70.55360 | ¥3,527.68 |
100 | ¥63.49890 | ¥6,349.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥58.64824 | ¥29,324.12 |
1,000 | ¥55.12056 | ¥55,120.56 |
Attribute | Description |
---|---|
Other Names | 399-16373-6 399-16373-1 399-16373-2 |
Standard Package | 500 |