
CSD17577Q5AT | |
|---|---|
DigiKey Part Number | 296-38337-2-ND - Tape & Reel (TR) 296-38337-1-ND - Cut Tape (CT) 296-38337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17577Q5AT |
Description | MOSFET N-CH 30V 60A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Ta) 3W (Ta), 53W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17577Q5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2310 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 53W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.95000 | ¥16.95 |
| 10 | ¥10.81600 | ¥108.16 |
| 100 | ¥7.31520 | ¥731.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.38900 | ¥1,597.25 |
| 500 | ¥5.81574 | ¥2,907.87 |
| 750 | ¥5.52344 | ¥4,142.58 |
| 1,250 | ¥5.19514 | ¥6,493.93 |
| 1,750 | ¥5.00066 | ¥8,751.16 |
| 2,500 | ¥4.81160 | ¥12,029.00 |
| 6,250 | ¥4.48617 | ¥28,038.56 |



