
TDC7200PW | |
|---|---|
DigiKey Part Number | 296-41125-5-ND |
Manufacturer | |
Manufacturer Product Number | TDC7200PW |
Description | IC DIG CONV 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC Ultrasound Input Digital Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TDC7200PW Models |
Category | Output Type Digital |
Manufacturer Texas Instruments | Current - Supply 1.35 mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Time to Flight to Digital Converter | Supplier Device Package 14-TSSOP |
Input Type Ultrasound | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.21000 | ¥32.21 |
| 5 | ¥28.78800 | ¥143.94 |
| 10 | ¥27.51800 | ¥275.18 |
| 25 | ¥26.00040 | ¥650.01 |
| 90 | ¥24.15389 | ¥2,173.85 |
| 180 | ¥23.27172 | ¥4,188.91 |
| 540 | ¥22.02111 | ¥11,891.40 |
| 1,080 | ¥21.31604 | ¥23,021.32 |






