
THVD1450DGKR | |
|---|---|
DigiKey Part Number | 296-THVD1450DGKRTR-ND - Tape & Reel (TR) 296-THVD1450DGKRCT-ND - Cut Tape (CT) 296-THVD1450DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1450DGKR |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD1450DGKR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VSSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 10 | ¥14.79500 | ¥147.95 |
| 25 | ¥13.50320 | ¥337.58 |
| 100 | ¥12.08830 | ¥1,208.83 |
| 250 | ¥11.41324 | ¥2,853.31 |
| 500 | ¥11.09668 | ¥5,548.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.31738 | ¥25,793.45 |
| 5,000 | ¥10.10422 | ¥50,521.10 |
| 7,500 | ¥9.99745 | ¥74,980.88 |










