
TDC1011PWR | |
|---|---|
DigiKey Part Number | 296-42461-2-ND - Tape & Reel (TR) 296-42461-1-ND - Cut Tape (CT) 296-42461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC1011PWR |
Description | IC AFE ULTRA SENSING 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Front End IC Ultrasound Input Digital Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TDC1011PWR Models |
Category | Output Type Digital |
Manufacturer Texas Instruments | Current - Supply 2.8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Type Front End | Supplier Device Package 28-TSSOP |
Input Type Ultrasound | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.43000 | ¥31.43 |
| 5 | ¥28.11800 | ¥140.59 |
| 10 | ¥26.87700 | ¥268.77 |
| 25 | ¥25.40560 | ¥635.14 |
| 50 | ¥24.39980 | ¥1,219.99 |
| 100 | ¥23.47770 | ¥2,347.77 |
| 500 | ¥21.62208 | ¥10,811.04 |
| 1,000 | ¥20.93103 | ¥20,931.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.06447 | ¥40,161.18 |
| 5,000 | ¥15.59776 | ¥77,988.80 |



