
STM32C091KCU3 | |
|---|---|
DigiKey Part Number | 497-STM32C091KCU3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32C091KCU3 |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 30K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥14.15800 | ¥141.58 |
| 25 | ¥12.91760 | ¥322.94 |
| 100 | ¥11.55320 | ¥1,155.32 |
| 250 | ¥10.90216 | ¥2,725.54 |
| 500 | ¥10.50952 | ¥5,254.76 |
| 1,000 | ¥10.18640 | ¥10,186.40 |
| 2,940 | ¥9.79373 | ¥28,793.57 |
| 5,880 | ¥9.59735 | ¥56,432.42 |





