
TDC1000-C2000EVM | |
|---|---|
DigiKey Part Number | 296-39662-ND |
Manufacturer | |
Manufacturer Product Number | TDC1000-C2000EVM |
Description | EVAL BD FOR TDC1000 TMS320F28035 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TDC1000, TMS320F28035 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Front End (AFE) |
Manufacturer Texas Instruments | Embedded Yes, MCU, 32-Bit |
Packaging Box | Utilized IC / Part TDC1000, TMS320F28035 |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,346.13000 | ¥3,346.13 |









