US0078-000 | ||
---|---|---|
DigiKey Part Number | 1922-US0078-000-ND | |
Manufacturer | ||
Manufacturer Product Number | US0078-000 | |
Description | ULTRASONIC SENSOR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor 2.1MHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Audiowell International LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.1MHz | |
Voltage - Rated | 5Vp-p | |
Beam Angle | - | |
Operating Temperature | 0°C ~ 90°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.43000 | ¥122.43 |
10 | ¥96.94800 | ¥969.48 |
100 | ¥79.08940 | ¥7,908.94 |
1,000 | ¥70.15996 | ¥70,159.96 |