CUSA-TR07-008-500-TH67 | ||
---|---|---|
DigiKey Part Number | 2223-CUSA-TR07-008-500-TH67-ND | |
Manufacturer | ||
Manufacturer Product Number | CUSA-TR07-008-500-TH67 | |
Description | ULTRASONIC TRANSCEIVER ALUMINUM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor 400kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 400kHz | |
Voltage - Rated | 400Vp-p | |
Beam Angle | 7° | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.36000 | ¥205.36 |
10 | ¥171.12600 | ¥1,711.26 |
25 | ¥151.56840 | ¥3,789.21 |
100 | ¥146.67730 | ¥14,667.73 |
500 | ¥136.89924 | ¥68,449.62 |