H2KA300KA1CD00 | ||
---|---|---|
DigiKey Part Number | 2047-H2KA300KA1CD00-ND | |
Manufacturer | ||
Manufacturer Product Number | H2KA300KA1CD00 | |
Description | ULTRASONIC SENS 300KHZ AIR TRAN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor 300kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Frequency | 300kHz | |
Voltage - Rated | 50V | |
Beam Angle | 5° | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.77000 | ¥153.77 |
10 | ¥141.34100 | ¥1,413.41 |
25 | ¥135.47920 | ¥3,386.98 |
100 | ¥119.36710 | ¥11,936.71 |
250 | ¥113.50896 | ¥28,377.24 |
500 | ¥106.18572 | ¥53,092.86 |