CH201-00ABR | ||
---|---|---|
DigiKey Part Number | 1428-CH201-00ABRTR-ND - Tape & Reel (TR) 1428-CH201-00ABRCT-ND - Cut Tape (CT) 1428-CH201-00ABRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CH201-00ABR | |
Description | TOF CHIRP TIME OF FLIGHT SENSOR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor 85kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | CH201-00ABR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Frequency | 85kHz | |
Voltage - Rated | 1.62 V ~ 1.98 V | |
Beam Angle | 180° | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.11000 | ¥72.11 |
10 | ¥66.28300 | ¥662.83 |
25 | ¥63.53640 | ¥1,588.41 |
100 | ¥60.46570 | ¥6,046.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥60.46569 | ¥60,465.69 |