Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Sensor 40kHz
UTR-1440K-TT-R
PUI Piezoelectric Ultrasonic Sensors – Another Geek Moment

UTR-1440K-TT-R

DigiKey Part Number
668-1550-ND
Manufacturer
Manufacturer Product Number
UTR-1440K-TT-R
Description
ULT SEN TX/RX 40KHZ 140VP-P
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
EDA/CAD Models
UTR-1440K-TT-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Transmitter, Receiver
Manufacturer
PUI Audio, Inc.
Frequency
40kHz
Packaging
Tray
Voltage - Rated
140Vp-p
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 611
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.83000¥76.83
5¥69.45200¥347.26
10¥66.69800¥666.98
25¥63.42080¥1,585.52
50¥61.18140¥3,059.07
100¥59.12720¥5,912.72
500¥54.98968¥27,494.84
1,000¥53.44766¥53,447.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.