UTR-18225K-TT | ||
---|---|---|
DigiKey Part Number | 668-UTR-18225K-TT-ND | |
Manufacturer | ||
Manufacturer Product Number | UTR-18225K-TT | |
Description | ULTRASONIC TRANSMITTER/RECEIVER | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor 255kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | UTR-18225K-TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 255kHz | |
Voltage - Rated | - | |
Beam Angle | 15° | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.09000 | ¥86.09 |
10 | ¥68.15200 | ¥681.52 |
25 | ¥64.56480 | ¥1,614.12 |
100 | ¥63.15030 | ¥6,315.03 |