CUSA-T80-15-2400-TH | ||
---|---|---|
DigiKey Part Number | 2223-CUSA-T80-15-2400-TH-ND | |
Manufacturer | ||
Manufacturer Product Number | CUSA-T80-15-2400-TH | |
Description | TRANSMITTER, 80 DEGREE BEAM ANGL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor 40kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | CUSA-T80-15-2400-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 40kHz | |
Voltage - Rated | 80Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |
10 | ¥24.53200 | ¥245.32 |
25 | ¥21.80800 | ¥545.20 |
40 | ¥20.71700 | ¥828.68 |
100 | ¥20.17090 | ¥2,017.09 |
500 | ¥16.89988 | ¥8,449.94 |
1,000 | ¥15.80965 | ¥15,809.65 |
4,900 | ¥14.71929 | ¥72,124.52 |