CUSA-R80-15-2500-TH | |
---|---|
DigiKey Part Number | 2223-CUSA-R80-15-2500-TH-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-R80-15-2500-TH |
Description | RECEIVER, 80 DEGREE BEAM ANGLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 39kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSA-R80-15-2500-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Receiver | |
Frequency | 39kHz | |
Voltage - Rated | 80Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥17.24700 | ¥172.47 |
25 | ¥15.32760 | ¥383.19 |
40 | ¥14.56300 | ¥582.52 |
100 | ¥14.17910 | ¥1,417.91 |
500 | ¥13.49402 | ¥6,747.01 |