CUSA-TR65-065-2200-W68 | ||
---|---|---|
DigiKey Part Number | 2223-CUSA-TR65-065-2200-W68-ND | |
Manufacturer | ||
Manufacturer Product Number | CUSA-TR65-065-2200-W68 | |
Description | ULTRASONIC TRANSCEIVER ALUMINUM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor 40kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 40kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 65°, 120° | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.95000 | ¥56.95 |
10 | ¥42.68800 | ¥426.88 |
25 | ¥37.94480 | ¥948.62 |
50 | ¥36.04920 | ¥1,802.46 |
100 | ¥35.10060 | ¥3,510.06 |
500 | ¥29.40856 | ¥14,704.28 |
1,000 | ¥27.51116 | ¥27,511.16 |