CUSP-TR80-15-2500-TH | ||
---|---|---|
DigiKey Part Number | 2223-CUSP-TR80-15-2500-TH-ND | |
Manufacturer | ||
Manufacturer Product Number | CUSP-TR80-15-2500-TH | |
Description | TRANCEIVER, 80 DEGREE BEAM ANGLE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor 40kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | CUSP-TR80-15-2500-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 40kHz | |
Voltage - Rated | 80Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.19000 | ¥35.19 |
10 | ¥26.39300 | ¥263.93 |
25 | ¥23.46040 | ¥586.51 |
40 | ¥22.28525 | ¥891.41 |
100 | ¥21.69920 | ¥2,169.92 |
500 | ¥18.18068 | ¥9,090.34 |
1,000 | ¥17.00775 | ¥17,007.75 |
4,900 | ¥15.83482 | ¥77,590.62 |