CUSA-T75-18-2400-TH | ||
---|---|---|
DigiKey Part Number | 2223-CUSA-T75-18-2400-TH-ND | |
Manufacturer | ||
Manufacturer Product Number | CUSA-T75-18-2400-TH | |
Description | TRANSMITTER, 75 DEGREE BEAM ANGL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor 40kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | CUSA-T75-18-2400-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 40kHz | |
Voltage - Rated | 80Vp-p | |
Beam Angle | 75° | |
Operating Temperature | -30°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.44000 | ¥39.44 |
10 | ¥29.55500 | ¥295.55 |
25 | ¥26.26880 | ¥656.72 |
40 | ¥24.95650 | ¥998.26 |
100 | ¥24.30030 | ¥2,430.03 |
500 | ¥20.35980 | ¥10,179.90 |
1,000 | ¥19.04617 | ¥19,046.17 |