CUSA-T80-18-2400-TH | |
---|---|
DigiKey Part Number | 2223-CUSA-T80-18-2400-TH-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-T80-18-2400-TH |
Description | TRANSMITTER, 80 DEGREE BEAM ANGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSA-T80-18-2400-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 40kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
10 | ¥23.75800 | ¥237.58 |
25 | ¥21.12120 | ¥528.03 |
50 | ¥20.06380 | ¥1,003.19 |
100 | ¥19.53600 | ¥1,953.60 |
450 | ¥16.36756 | ¥7,365.40 |
950 | ¥15.31168 | ¥14,546.10 |
4,900 | ¥14.25568 | ¥69,852.83 |