Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3942

DigiKey Part Number
1528-2711-ND
Manufacturer
Manufacturer Product Number
3942
Description
ULT SEN TX/RX 40KHZ 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Transmitter, Receiver
Manufacturer
Adafruit Industries LLC
Frequency
40kHz
Packaging
Bulk
Voltage - Rated
5V
Part Status
Active
Beam Angle
15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,212
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
Manufacturers Standard Package