
2026AE007 | |
|---|---|
DigiKey Part Number | 7-2026AE007-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | 2026AE007 |
Description | UND_Educational Technology |
Customer Reference | |
Detailed Description | Education |
Category | Part Status Active |
Manufacturer DigiKey Kit (VA) | Main Purpose Education |
Packaging Bulk |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥517.29000 | ¥517.29 |
| 10 | ¥436.08500 | ¥4,360.85 |
| Part Number | Description | Quantity |
|---|---|---|
| MICRO:BIT GO | BBC MICRO-BIT V2 SBC GO BUNDLE | 1 |
| FIT0096 | BREADBRD TERM STRIP 3.20X2.00" | 1 |
| SER0006 | SERVOMOTOR RC 4.8V | 1 |
| 3942 | ULT SEN TX/RX 40KHZ 5V | 1 |
| MBT0008 | MICRO:BIT I2C IO EXTENDER | 1 |


