Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Sensor 40kHz
UT-1240K-TT-R
PUI Piezoelectric Ultrasonic Sensors – Another Geek Moment

UT-1240K-TT-R

DigiKey Part Number
668-1548-ND
Manufacturer
Manufacturer Product Number
UT-1240K-TT-R
Description
ULT SEN TX 40KHZ 30VAC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
EDA/CAD Models
UT-1240K-TT-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
40kHz
Manufacturer
PUI Audio, Inc.
Voltage - Rated
30VAC
Packaging
Tray
Beam Angle
70°
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Transmitter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 363
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.94000¥39.94
5¥35.79200¥178.96
10¥34.26300¥342.63
25¥32.43480¥810.87
50¥31.18940¥1,559.47
300¥28.42617¥8,527.85
600¥27.51290¥16,507.74
1,200¥26.67536¥32,010.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.