Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Sensor 40kHz
UR-1640K-TT-2-R
PUI Piezoelectric Ultrasonic Sensors – Another Geek Moment

UR-1640K-TT-2-R

DigiKey Part Number
668-1547-ND
Manufacturer
Manufacturer Product Number
UR-1640K-TT-2-R
Description
ULT SEN RX 40KHZ 20VAC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
EDA/CAD Models
UR-1640K-TT-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
40kHz
Manufacturer
PUI Audio, Inc.
Voltage - Rated
20VAC
Packaging
Tray
Beam Angle
80°
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 733
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.41000¥44.41
5¥39.91200¥199.56
10¥38.22400¥382.24
25¥36.20920¥905.23
50¥34.83660¥1,741.83
100¥33.57780¥3,357.78
500¥31.04392¥15,521.96
1,000¥30.09981¥30,099.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.