Ultrasonic Sensor 39kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Sensor 39kHz
The Basics of Ultrasonic Sensors

CUSA-R80-18-2400-TH

DigiKey Part Number
2223-CUSA-R80-18-2400-TH-ND
Manufacturer
Manufacturer Product Number
CUSA-R80-18-2400-TH
Description
ULT SEN RX 39KHZ 150VP-P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 39kHz
Datasheet
 Datasheet
EDA/CAD Models
CUSA-R80-18-2400-TH Models
Product Attributes
Filter Similar Products
Category
Type
Receiver
Manufacturer
Same Sky (Formerly CUI Devices)
Frequency
39kHz
Series
Voltage - Rated
150Vp-p
Packaging
Tray
Beam Angle
80°
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.05000¥26.05
5¥23.27200¥116.36
10¥22.22900¥222.29
25¥20.98200¥524.55
50¥20.13180¥1,006.59
100¥19.35370¥1,935.37
500¥17.78574¥8,892.87
1,000¥17.20206¥17,202.06
5,000¥16.02639¥80,131.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.