CUSP-T80-15-2400-TH | |
---|---|
DigiKey Part Number | 2223-CUSP-T80-15-2400-TH-ND |
Manufacturer | |
Manufacturer Product Number | CUSP-T80-15-2400-TH |
Description | TRANSMITTER, 80 DEGREE BEAM ANGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSP-T80-15-2400-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 40kHz | |
Voltage - Rated | 80Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.26000 | ¥30.26 |
10 | ¥22.67800 | ¥226.78 |
25 | ¥20.15560 | ¥503.89 |
40 | ¥19.14875 | ¥765.95 |
100 | ¥18.64510 | ¥1,864.51 |
500 | ¥17.74412 | ¥8,872.06 |