CUSP-R80-15-2500-TH | ||
---|---|---|
DigiKey Part Number | 2223-CUSP-R80-15-2500-TH-ND | |
Manufacturer | ||
Manufacturer Product Number | CUSP-R80-15-2500-TH | |
Description | RECEIVER, 80 DEGREE BEAM ANGLE, | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor 39kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | CUSP-R80-15-2500-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Receiver | |
Frequency | 39kHz | |
Voltage - Rated | 80Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.54000 | ¥44.54 |
10 | ¥33.41400 | ¥334.14 |
25 | ¥29.70320 | ¥742.58 |
40 | ¥28.21850 | ¥1,128.74 |
100 | ¥27.47680 | ¥2,747.68 |
500 | ¥23.02120 | ¥11,510.60 |
1,000 | ¥21.53587 | ¥21,535.87 |