H2KY050KT1CD00 | ||
---|---|---|
DigiKey Part Number | 2047-H2KY050KT1CD00-ND | |
Manufacturer | ||
Manufacturer Product Number | H2KY050KT1CD00 | |
Description | Y050T1 50/200 KHZ AIR DUAL-FREQU | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor 50kHz ~ 200kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 50kHz ~ 200kHz | |
Voltage - Rated | 1kVp-p | |
Beam Angle | 10° | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,575.55000 | ¥2,575.55 |
10 | ¥2,360.92400 | ¥23,609.24 |