WDU12-100 | |
---|---|
DigiKey Part Number | 237-2301-ND |
Manufacturer | |
Manufacturer Product Number | WDU12-100 |
Description | AC/DC WALL MNT ADAPTER 12V 1.2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12V 1.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WDU12-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 100mA | |
Power (Watts) | 1.2 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.36" L x 1.69" W x 1.54" H (60.0mm x 43.0mm x 39.0mm | |
Approval Agency | cUL, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.11000 | ¥76.11 |
5 | ¥74.05400 | ¥370.27 |
10 | ¥69.93200 | ¥699.32 |
25 | ¥65.82040 | ¥1,645.51 |
50 | ¥61.70540 | ¥3,085.27 |
100 | ¥57.77700 | ¥5,777.70 |