CUSA-T601-150-2400-TH | |
---|---|
DigiKey Part Number | 2223-CUSA-T601-150-2400-TH-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-T601-150-2400-TH |
Description | ULTRASONIC TRANSMITTER ALUMINUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 25kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 25kHz | |
Voltage - Rated | 60Vp-p | |
Beam Angle | 60° | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.28000 | ¥52.28 |
10 | ¥39.21400 | ¥392.14 |
25 | ¥34.86000 | ¥871.50 |
50 | ¥33.11580 | ¥1,655.79 |
100 | ¥32.24440 | ¥3,224.44 |
500 | ¥27.01520 | ¥13,507.60 |
1,000 | ¥25.27237 | ¥25,272.37 |