TC78H621FNG,EL | |
---|---|
DigiKey Part Number | TC78H621FNGELTR-ND - Tape & Reel (TR) TC78H621FNGELCT-ND - Cut Tape (CT) TC78H621FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H621FNG,EL |
Description | BRUSHED DC MOTOR DRIVER DUAL-CHA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC78H621FNG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.1A | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.5V ~ 15V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.30700 | ¥123.07 |
25 | ¥11.60880 | ¥290.22 |
100 | ¥9.89040 | ¥989.04 |
250 | ¥9.28700 | ¥2,321.75 |
500 | ¥8.12614 | ¥4,063.07 |
1,000 | ¥6.73308 | ¥6,733.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.74691 | ¥22,987.64 |