
A4956GESTR-T | |
|---|---|
DigiKey Part Number | 620-1772-2-ND - Tape & Reel (TR) 620-1772-1-ND - Cut Tape (CT) 620-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4956GESTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Parallel 20-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A4956GESTR-T Models |
Category | Technology NMOS |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5.5V ~ 50V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 20-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 20-QFN-EP (4x4) |
Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥10.34600 | ¥103.46 |
| 25 | ¥9.39800 | ¥234.95 |
| 100 | ¥8.36010 | ¥836.01 |
| 250 | ¥7.86544 | ¥1,966.36 |
| 500 | ¥7.56688 | ¥3,783.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥7.19804 | ¥10,797.06 |
| 3,000 | ¥7.01764 | ¥21,052.92 |
| 4,500 | ¥6.92726 | ¥31,172.67 |
| 7,500 | ¥6.82714 | ¥51,203.55 |
| 10,500 | ¥6.76862 | ¥71,070.51 |


