



BD62120AEFJ-E2 | |
|---|---|
DigiKey Part Number | BD62120AEFJ-E2TR-ND - Tape & Reel (TR) BD62120AEFJ-E2CT-ND - Cut Tape (CT) BD62120AEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62120AEFJ-E2 |
Description | BUILT-IN 1 CHANNEL H-BRIDGE MOTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS On/Off 8-HTSOP-J |
Datasheet | Datasheet |
Category | Applications Printer |
Manufacturer Rohm Semiconductor | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 28V |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 8-HTSOP-J |
Interface On/Off | Base Product Number |
Technology DMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥14.21600 | ¥142.16 |
| 25 | ¥12.97080 | ¥324.27 |
| 100 | ¥11.60360 | ¥1,160.36 |
| 250 | ¥10.95112 | ¥2,737.78 |
| 500 | ¥10.62860 | ¥5,314.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.89217 | ¥24,730.42 |
| 5,000 | ¥9.68627 | ¥48,431.35 |
| 7,500 | ¥9.58311 | ¥71,873.32 |



