
RT7272BGSP | |
|---|---|
DigiKey Part Number | 1028-1502-2-ND - Tape & Reel (TR) 1028-1502-1-ND - Cut Tape (CT) 1028-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7272BGSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT7272BGSP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥9.62600 | ¥96.26 |
| 25 | ¥8.73960 | ¥218.49 |
| 100 | ¥7.76550 | ¥776.55 |
| 250 | ¥7.30008 | ¥1,825.02 |
| 500 | ¥7.01958 | ¥3,509.79 |
| 1,000 | ¥6.95920 | ¥6,959.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.48146 | ¥16,203.65 |
| 5,000 | ¥6.33601 | ¥31,680.05 |
| 7,500 | ¥6.26314 | ¥46,973.55 |
| 12,500 | ¥6.18246 | ¥77,280.75 |




