ZXBM5210-SP-13 | ||
---|---|---|
DigiKey Part Number | ZXBM5210-SP-13DITR-ND - Tape & Reel (TR) ZXBM5210-SP-13DICT-ND - Cut Tape (CT) ZXBM5210-SP-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXBM5210-SP-13 | |
Description | IC MOTOR DRIVER 3V-18V 8SO | |
Customer Reference | ||
Detailed Description | Motor Driver Power MOSFET PWM 8-SO-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | ZXBM5210-SP-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 18V | |
Voltage - Load | 3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ZXBM5210-S(P)-13 |
Environmental Information | Diodes Environmental Compliance Cert |
Featured Product | ZXBM5210 Single-Chip IC |
PCN Obsolescence/ EOL | Mult Dev EOL 01/Nov/2023 |
PCN Assembly/Origin | Mult Dev A/T Site 16/Apr/2021 |
HTML Datasheet | ZXBM5210-S(P)-13 |
EDA Models | ZXBM5210-SP-13 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.36500 | ¥83.65 |
25 | ¥7.94400 | ¥198.60 |
100 | ¥6.52470 | ¥652.47 |
250 | ¥6.09900 | ¥1,524.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.51090 | ¥8,777.25 |
Attribute | Description |
---|---|
Other Names | ZXBM5210-SP-13DIDKR ZXBM5210-SP-13DICT ZXBM5210-SP-13DITR |
Standard Package | 2,500 |