
101991041 | |
|---|---|
DigiKey Part Number | 1597-101991041-ND |
Manufacturer | |
Manufacturer Product Number | 101991041 |
Description | RS485 750CM ULTRASONIC LEVEL SEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Datasheet | Datasheet |
Category | Voltage - Rated 5V ~ 12V |
Manufacturer Seeed Technology Co., Ltd | Beam Angle 40° |
Packaging Bulk | Operating Temperature -15°C ~ 60°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.11000 | ¥181.11 |











