
101991042 | |
|---|---|
DigiKey Part Number | 1597-101991042-ND |
Manufacturer | |
Manufacturer Product Number | 101991042 |
Description | RS485 500CM ULTRASONIC LEVEL SEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Seeed Technology Co., Ltd | Voltage - Rated 3.3 V ~ 24 V |
Packaging Bulk | Operating Temperature -15°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥327.49000 | ¥327.49 |



