Ultrasonic Sensor 74.5kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Sensor 74.5kHz
B59110W2111W032

B59110W2111W032

DigiKey Part Number
495-B59110W2111W032-ND
Manufacturer
Manufacturer Product Number
B59110W2111W032
Description
ULTRASONIC SENSOR MODULE USSM1.0
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 74.5kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
74.5kHz
Manufacturer
TDK
Voltage - Rated
12V
Packaging
Box
Beam Angle
45°
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥301.69000¥301.69