3 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm)
Harwin’s Company Overview

M40-1100300

DigiKey Part Number
952-3036-ND
Manufacturer
Manufacturer Product Number
M40-1100300
Description
CONN RCPT HSG 3POS 1.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M40-1100300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,163
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥1.10800¥11.08
25¥1.03880¥25.97
50¥0.98900¥49.45
100¥0.94110¥94.11
250¥0.88224¥220.56
500¥0.83990¥419.95
1,000¥0.79971¥799.71
3,000¥0.74000¥2,220.00
Manufacturers Standard Package