
ASSHSSH28K305 | |
|---|---|
DigiKey Part Number | 455-3077-ND |
Manufacturer | |
Manufacturer Product Number | ASSHSSH28K305 |
Description | JUMPER SSH-003T-P0.2-H X2 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.43000 | ¥5.43 |
| 10 | ¥4.59400 | ¥45.94 |
| 25 | ¥4.30240 | ¥107.56 |
| 50 | ¥4.09520 | ¥204.76 |
| 100 | ¥3.89930 | ¥389.93 |
| 250 | ¥3.65500 | ¥913.75 |
| 500 | ¥3.48030 | ¥1,740.15 |
| 1,000 | ¥3.31404 | ¥3,314.04 |
| 3,000 | ¥3.06678 | ¥9,200.34 |
























