


M40-9020099 | |
|---|---|
DigiKey Part Number | 952-2156-ND |
Manufacturer | |
Manufacturer Product Number | M40-9020099 |
Description | FEMALE CRIMP CONTACT CABLE ASSY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Harwin Inc. | Contact Finish Tin |
Packaging Bulk | Color Red |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥6.83900 | ¥68.39 |
| 30 | ¥6.32933 | ¥189.88 |
| 50 | ¥6.10320 | ¥305.16 |
| 100 | ¥5.81130 | ¥581.13 |
| 250 | ¥5.44728 | ¥1,361.82 |
| 500 | ¥5.18710 | ¥2,593.55 |
| 1,000 | ¥4.93934 | ¥4,939.34 |
| 2,500 | ¥4.63014 | ¥11,575.35 |










