


M40-1100400 | |
|---|---|
DigiKey Part Number | 952-1826-ND |
Manufacturer | |
Manufacturer Product Number | M40-1100400 |
Description | CONN RCPT HSG 4POS 1.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-1100400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.53800 | ¥15.38 |
| 25 | ¥1.43880 | ¥35.97 |
| 50 | ¥1.36960 | ¥68.48 |
| 100 | ¥1.30420 | ¥130.42 |
| 250 | ¥1.22196 | ¥305.49 |
| 500 | ¥1.16376 | ¥581.88 |
| 1,000 | ¥1.10801 | ¥1,108.01 |
| 3,000 | ¥1.02531 | ¥3,075.93 |






