


M40-3010446R | |
|---|---|
DigiKey Part Number | 952-M40-3010446RTR-ND - Tape & Reel (TR) 952-M40-3010446RCT-ND - Cut Tape (CT) 952-M40-3010446RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3010446R |
Description | CONN HDR 1MM 4POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3010446R Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.171" (4.35mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥5.29300 | ¥52.93 |
| 100 | ¥4.49380 | ¥449.38 |
| 500 | ¥4.01100 | ¥2,005.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.81946 | ¥3,819.46 |
| 2,000 | ¥3.63708 | ¥7,274.16 |
| 3,000 | ¥3.53452 | ¥10,603.56 |
| 5,000 | ¥3.40943 | ¥17,047.15 |
| 7,000 | ¥3.32947 | ¥23,306.29 |
| 10,000 | ¥3.24679 | ¥32,467.90 |


