


PGA460TPWRQ1 | |
|---|---|
DigiKey Part Number | 296-45512-2-ND - Tape & Reel (TR) 296-45512-1-ND - Cut Tape (CT) 296-45512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA460TPWRQ1 |
Description | IC ULTRASONIC SENSOR 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processor IC Input Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA460TPWRQ1 Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Signal Processor | Supplier Device Package 16-TSSOP |
Current - Supply 500 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.25000 | ¥43.25 |
| 10 | ¥32.94800 | ¥329.48 |
| 25 | ¥30.37720 | ¥759.43 |
| 100 | ¥27.55480 | ¥2,755.48 |
| 250 | ¥26.33100 | ¥6,582.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥24.17986 | ¥48,359.72 |





