
TMS320F28035PAGS | |
|---|---|
DigiKey Part Number | 296-32761-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28035PAGS |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 128KB (64K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28035PAGS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 14x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.50000 | ¥119.50 |
| 10 | ¥94.25300 | ¥942.53 |
| 25 | ¥87.94640 | ¥2,198.66 |
| 160 | ¥79.21056 | ¥12,673.69 |
| 320 | ¥76.95206 | ¥24,624.66 |
| 640 | ¥75.09377 | ¥48,060.01 |
| 1,120 | ¥73.83563 | ¥82,695.91 |


